Part Details for TD92N16KOF by Infineon Technologies AG
Overview of TD92N16KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TD92N16KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TD92N16KOF
|
Mouser Electronics | Discrete Semiconductor Modules 1.6KV 2.05KA RoHS: Compliant | 30 |
|
$104.4900 / $122.7400 | Buy Now |
DISTI #
TD92N16KOF
|
TME | Module: diode-thyristor, 1.6kV, 92A, BG-PB20-1, Ufmax: 1.62V, screw Min Qty: 1 | 0 |
|
$123.9000 / $197.5600 | RFQ |
Part Details for TD92N16KOF
TD92N16KOF CAD Models
TD92N16KOF Part Data Attributes
|
TD92N16KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD92N16KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 160A I(T)RMS, 92A I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 120 mA | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X5 | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 92000 A | |
Operating Temperature-Max | 130 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 160 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |