Part Details for TDA06H0JB1 by C&K
Overview of TDA06H0JB1 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA06H0JB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3303
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Tda Series, Switch Rohs Compliant: Yes |C&k Components TDA06H0JB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $7.2700 | Buy Now |
DISTI #
108-TDA06H0JB1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3586 | Buy Now |
DISTI #
611-TDA06H0JB1
|
Mouser Electronics | DIP Switches / SIP Switches SM HalfPitch DIP Swt SPST, 6 POS, JTerm RoHS: Compliant | 120 |
|
$3.0100 / $7.4200 | Buy Now |
|
Future Electronics | TDA Series Flush Actuator SPST 6 Position Sealed Half Pitch SMD DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Reel | 0Reel |
|
$3.0300 / $3.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.6200 | Buy Now |
DISTI #
000000000003921234
|
Sager | DIP Switches / SIP Switches SM HalfPitch DIP Swt SPST, 6 POS, JTerm Min Qty: 1000 | 0 |
|
$2.2200 / $2.3200 | Buy Now |
Part Details for TDA06H0JB1
TDA06H0JB1 CAD Models
TDA06H0JB1 Part Data Attributes:
|
TDA06H0JB1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA06H0JB1
C&K
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Body Breadth | 6.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 8.75 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDA06H0JB1
This table gives cross-reference parts and alternative options found for TDA06H0JB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA06H0JB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | TDA06H0JB1 vs 4009-12PB |
SDA02H0BR | SLIDE DIP SWITCH- | C&K | TDA06H0JB1 vs SDA02H0BR |
ADF10SA | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | TDA06H0JB1 vs ADF10SA |
SDA08H1SBDR | SLIDE DIP SWITCH- | C&K | TDA06H0JB1 vs SDA08H1SBDR |
4009-2PU | Piano Dip Switch, 2 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | TDA06H0JB1 vs 4009-2PU |
SBP8202T | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | TDA06H0JB1 vs SBP8202T |
DHA-10TQ | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | TDA06H0JB1 vs DHA-10TQ |
BPA03SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | TDA06H0JB1 vs BPA03SBR |
ADF06ST | SLIDE DIP SWITCH- | TE Connectivity | TDA06H0JB1 vs ADF06ST |
EPH104LZ | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | TDA06H0JB1 vs EPH104LZ |