Part Details for TDA10025HN/C1,557 by NXP Semiconductors
Overview of TDA10025HN/C1,557 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA10025HN/C1,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC DEMODULATOR Dual 48-HVQFN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14300 |
|
$1.9300 / $2.2700 | Buy Now |
|
Flip Electronics | Stock | 6500 |
|
RFQ |
Part Details for TDA10025HN/C1,557
TDA10025HN/C1,557 CAD Models
TDA10025HN/C1,557 Part Data Attributes:
|
TDA10025HN/C1,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA10025HN/C1,557
NXP Semiconductors
TDA10025HN - Dual cable demodulator QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N48 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |