TDA1013BU
Description: Audio Amplifier, 1 Func, Bipolar,

Overview of TDA1013BU by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TDA1013BU by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA1013BU by Philips Semiconductors

TDA1013BU
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
, SIP9,.1TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
150 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP9,.1TB
Qualification Status
Not Qualified
Supply Current-Max
60 mA
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. TDA1013BU
    Philips Semiconductors
    Audio Amplifier, 1 Func, Bipolar,
    VS

Related Parts for TDA1013BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA1013BU by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA1013BU by Philips Semiconductors

Select Manufacturer
Which Manufacturer of TDA1013BU would you like to use for your alert(s)?
  • Please alert me when TDA1013BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA1013BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA1013BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA1013BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA1013BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA1013BU by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: