Part Details for TDA1015 by Philips Semiconductors
Overview of TDA1015 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Audio Amplifier Circuit, Single, 9 Pin, Plastic, SIP | 391 |
|
$1.6500 / $4.0000 | Buy Now |
|
ComSIT USA | 1 TO 4 W AUDIO POWER AMPLIFIER Audio Amplifier, 4.2W, 1 Channel(s), 1 Func, Bipolar, PSFM9 RoHS: Not Compliant | Europe - 79 |
|
RFQ |
Part Details for TDA1015
TDA1015 CAD Models
TDA1015 Part Data Attributes:
|
TDA1015
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1015
Philips Semiconductors
Audio Amplifier, 1 Func, Bipolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , SIP9,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |