Part Details for TDA1020U by NXP Semiconductors
Overview of TDA1020U by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1020U
TDA1020U CAD Models
TDA1020U Part Data Attributes
|
TDA1020U
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1020U
NXP Semiconductors
IC 12 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM9, PLASTIC, SOT-110B, SIP-9, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 25 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 47 dB | |
JESD-30 Code | R-PSFM-T9 | |
Number of Channels | 1 | |
Number of Terminals | 9 | |
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |