Part Details for TDA1348AE by Delta Fan
Overview of TDA1348AE by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA1348AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 60V 160CFM 60.5dB 127 X 127 X 38mm RoHS: Compliant |
16 In Stock |
|
$33.4200 / $54.5200 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 60V 160CFM 60.5dB 127 X 127 X 38mm RoHS: Compliant |
16 In Stock |
|
$33.4200 / $54.5200 | Buy Now |