Part Details for TDA1551Q by NXP Semiconductors
Overview of TDA1551Q by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1551Q
TDA1551Q CAD Models
TDA1551Q Part Data Attributes
|
TDA1551Q
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1551Q
NXP Semiconductors
IC 11 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZFM | |
Package Description | PLASTIC, DIL-BENT-SIL, 17 PIN | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T17 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Output Power-Nom | 11 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP17,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA1551Q
This table gives cross-reference parts and alternative options found for TDA1551Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1551Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1556Q | IC 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA1551Q vs TDA1556Q |
TDA1554QU | IC 22 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243R, SIL-BENT-DIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA1551Q vs TDA1554QU |
TDA1554Q/N2,112 | TDA1554Q | NXP Semiconductors | TDA1551Q vs TDA1554Q/N2,112 |