Part Details for TDA1575TD-T by NXP Semiconductors
Overview of TDA1575TD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1575TD-T
TDA1575TD-T CAD Models
TDA1575TD-T Part Data Attributes
|
TDA1575TD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1575TD-T
NXP Semiconductors
IC 1-BAND, AUDIO TUNER, PDSO16, Tuner IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Noise Figure-Nom | 11 dB | |
Number of Bands | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TDA1575TD-T
This table gives cross-reference parts and alternative options found for TDA1575TD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1575TD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | TDA1575TD-T vs CXA1695L |
TDA1575T/V2,112 | IC 1-BAND, AUDIO TUNER, PDSO16, Tuner IC | NXP Semiconductors | TDA1575TD-T vs TDA1575T/V2,112 |
NJM2543V-(TE1) | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | TDA1575TD-T vs NJM2543V-(TE1) |
NTE1563 | Audio Tuner, 1-Band, PDIP16, DIP-16 | NTE Electronics Inc | TDA1575TD-T vs NTE1563 |
MC13025DR2 | Audio Tuner, 1-Band, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | TDA1575TD-T vs MC13025DR2 |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | TDA1575TD-T vs CXA1355L |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | TDA1575TD-T vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | TDA1575TD-T vs TDA5630BTD-T |
RFFC0085TR7 | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | TDA1575TD-T vs RFFC0085TR7 |
TA1231F | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | TDA1575TD-T vs TA1231F |