Part Details for TDA18204HN/C1 by NXP Semiconductors
Overview of TDA18204HN/C1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18204HN/C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA18204HN/C1
|
Avnet Americas | RF MISC ICS AND MODULES - RF AND WIRELESS - Tape and Reel (Alt: TDA18204HN/C1) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2085 Partner Stock |
|
RFQ | |
DISTI #
TDA18204HN/C1
|
Avnet Americas | RF MISC ICS AND MODULES - RF AND WIRELESS - Tape and Reel (Alt: TDA18204HN/C1) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2085 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2085 |
|
$0.6400 | RFQ |
Part Details for TDA18204HN/C1
TDA18204HN/C1 CAD Models
TDA18204HN/C1 Part Data Attributes
|
TDA18204HN/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18204HN/C1
NXP Semiconductors
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-PQCC-N36 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |