Part Details for TDA18252HN/C1,557 by NXP Semiconductors
Overview of TDA18252HN/C1,557 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18252HN/C1,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC DGTL CABLE SIL TUNER 48HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 46884 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for TDA18252HN/C1,557
TDA18252HN/C1,557 CAD Models
TDA18252HN/C1,557 Part Data Attributes
|
TDA18252HN/C1,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18252HN/C1,557
NXP Semiconductors
TDA18252HN_SDS - Cable Silicon Tuner QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-N48 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |