Part Details for TDA18260HN/C1,551 by NXP Semiconductors
Overview of TDA18260HN/C1,551 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18260HN/C1,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TDA18260HN - Dual Cable Silicon Tuner RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 260 |
|
$2.6900 / $3.1600 | Buy Now |
|
Chip1Cloud | IC SILICON TUNER DUAL 48-HVQFN / Tuners Cable Data 1.002GMHz 48-Pin HVQFN EP Tray | 91900 |
|
RFQ |
Part Details for TDA18260HN/C1,551
TDA18260HN/C1,551 CAD Models
TDA18260HN/C1,551 Part Data Attributes:
|
TDA18260HN/C1,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18260HN/C1,551
NXP Semiconductors
TDA18260HN - Dual cable silicon tuner QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N48 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |