Part Details for TDA19977AHV/15,557 by NXP Semiconductors
Overview of TDA19977AHV/15,557 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TDA19977AHV/15,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA19977AHV/15,557
|
Avnet Americas | HDMI Receiver 3RX 0.4Mbps 144-Pin HLQFP - Trays (Alt: TDA19977AHV/15,557) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 230 Partner Stock |
|
$4.8980 / $5.6485 | Buy Now |
|
Rochester Electronics | IC HDMI INTERFACE 144HLQFP RoHS: Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$4.9000 / $5.7700 | Buy Now |
Part Details for TDA19977AHV/15,557
TDA19977AHV/15,557 CAD Models
TDA19977AHV/15,557 Part Data Attributes
|
TDA19977AHV/15,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA19977AHV/15,557
NXP Semiconductors
IC HDMI INTERFACE 144HLQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |