Part Details for TDA2002H by STMicroelectronics
Overview of TDA2002H by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA2002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 W, 1 CHANNEL, AUDIO AMPLIFIER, 5 Pin Plastic ZIP | 47 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for TDA2002H
TDA2002H CAD Models
TDA2002H Part Data Attributes:
|
TDA2002H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2002H
STMicroelectronics
10W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, HORIZONTAL, PENTAWATT, ZFM-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | HORIZONTAL, PENTAWATT, ZFM-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH OUTPUT CURRENT(3.5A) | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5H,.15,.7,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA2002H
This table gives cross-reference parts and alternative options found for TDA2002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2002H | Audio Amplifier, 10W, 1 Channel(s), 1 Func, Bipolar, PACKAGE-5 | Fairchild Semiconductor Corporation | TDA2002H vs TDA2002H |