Part Details for TDA21201-S7 by Rochester Electronics LLC
Overview of TDA21201-S7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA21201-S7
TDA21201-S7 CAD Models
TDA21201-S7 Part Data Attributes:
|
TDA21201-S7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TDA21201-S7
Rochester Electronics LLC
30A PWM BASED PRPHL DRVR, Z, TO-220, 7 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Built-in Protections | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |