Part Details for TDA38840AUMA1 by Infineon Technologies AG
Overview of TDA38840AUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA38840AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0594
|
Newark | Dc/Dc Conv, Buck, 40A, Iqfn-36 Rohs Compliant: Yes |Infineon TDA38840AUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8000 / $5.2900 | Buy Now |
DISTI #
448-TDA38840AUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 40A IQFN-36 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1970 In Stock |
|
$2.4563 / $5.0900 | Buy Now |
DISTI #
TDA38840AUMA1
|
Avnet Americas | - Tape and Reel (Alt: TDA38840AUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9450 | Buy Now |
DISTI #
726-TDA38840AUMA1
|
Mouser Electronics | Switching Voltage Regulators IFX POL RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
TDA38840AUMA1
|
Avnet Americas | - Tape and Reel (Alt: TDA38840AUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9450 | Buy Now |
Part Details for TDA38840AUMA1
TDA38840AUMA1 CAD Models
TDA38840AUMA1 Part Data Attributes:
|
TDA38840AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA38840AUMA1
Infineon Technologies AG
Switching Regulator, 40A, 2000kHz Switching Freq-Max, QFN-37
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N37 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC37,.2X.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |