Part Details for TDA4863AJ by NXP Semiconductors
Results Overview of TDA4863AJ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA4863AJ
TDA4863AJ CAD Models
TDA4863AJ Part Data Attributes
|
TDA4863AJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA4863AJ
NXP Semiconductors
IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZIP-T7 | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 21.4 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.5 mm |
Alternate Parts for TDA4863AJ
This table gives cross-reference parts and alternative options found for TDA4863AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4863AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LA78045 | SANYO Electric Co Ltd | Check for Price | Vertical Deflection IC, TO-220, 7 PIN | TDA4863AJ vs LA78045 |
TDA4864J | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | TDA4863AJ vs TDA4864J |
TDA8175 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7 | TDA4863AJ vs TDA8175 |
AN5515 | Panasonic Electronic Components | Check for Price | Vertical Deflection IC, Bipolar, PSFM7, HEAT SINK, PLASTIC, SIP-7 | TDA4863AJ vs AN5515 |
TDA9302H | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | TDA4863AJ vs TDA9302H |
STV9302 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | TDA4863AJ vs STV9302 |
TDA8178FS | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7 | TDA4863AJ vs TDA8178FS |
TDA8178S | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7 | TDA4863AJ vs TDA8178S |
LA7841 | SANYO Electric Co Ltd | Check for Price | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | TDA4863AJ vs LA7841 |
TDA4864AJ | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | TDA4863AJ vs TDA4864AJ |