Part Details for TDA4AL88TGAALZRQ1 by Texas Instruments
Overview of TDA4AL88TGAALZRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TDA4AL88TGAALZRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TDA4AL88TGAALZRQ1CT-ND
|
DigiKey | AUTOMOTIVE SYSTEM-ON-A-CHIP FOR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
210 In Stock |
|
$66.0045 / $78.7000 | Buy Now |
DISTI #
595-DA4AL88TGAALZRQ1
|
Mouser Electronics | Microprocessors - MPU Automotive system-on-a-chip for front camera and ADAS domain control using camera and radar sensors 770-FCBGA -40 to 125 RoHS: Compliant | 148 |
|
$64.2300 / $78.6900 | Buy Now |
|
Ameya Holding Limited | 498 |
|
RFQ |
Part Details for TDA4AL88TGAALZRQ1
TDA4AL88TGAALZRQ1 CAD Models
TDA4AL88TGAALZRQ1 Part Data Attributes:
|
TDA4AL88TGAALZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDA4AL88TGAALZRQ1
Texas Instruments
Automotive system-on-a-chip for front camera and ADAS domain control using camera and radar sensors 770-FCBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-770 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B770 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 770 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA770,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 2.57 mm | |
Speed | 2000 MHz | |
Supply Voltage-Max | 0.84 V | |
Supply Voltage-Min | 0.76 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |