Datasheets
TDA5102 by: Infineon Technologies AG

Telecom Circuit, 1-Func, Bipolar, PDSO16, PLASTIC, TSSOP-16

Part Details for TDA5102 by Infineon Technologies AG

Overview of TDA5102 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Medical Imaging Automotive Robotics and Drones

Price & Stock for TDA5102

Part # Distributor Description Stock Price Buy
ComSIT USA 915 MHZ ASK/FSK TRANSMITTER Telecom Circuit, 1-Func, Bipolar, PDSO16 RoHS: Compliant Stock EU - 3000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for TDA5102

TDA5102 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA5102 Part Data Attributes

TDA5102 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TDA5102 Infineon Technologies AG Telecom Circuit, 1-Func, Bipolar, PDSO16, PLASTIC, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 0.0095 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type TELECOM CIRCUIT
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

TDA5102 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA5102 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA5102 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TDA5102 would you like to use for your alert(s)?
  • Please alert me when TDA5102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA5102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA5102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA5102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA5102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA5102 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: