Signal Circuits
TDA5140AT/C1,112
NXP Semiconductors
Description: TDA5140AT

Overview of TDA5140AT/C1,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TDA5140AT/C1,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 70R9228
Newark Tda5140At/C1/So20/Tube-Bulk Rohs Compliant: Yes |Nxp TDA5140AT/C1,112 RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for TDA5140AT/C1,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA5140AT/C1,112 by NXP Semiconductors

TDA5140AT/C1,112
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SOT-163A, SOL-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
unknown
Samacsys Manufacturer
NXP
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
14.5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. TDA5140AT/C1,112
    NXP Semiconductors
    TDA5140AT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA5140AT/C1,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA5140AT/C1,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TDA5140AT/C1,112 would you like to use for your alert(s)?
  • Please alert me when TDA5140AT/C1,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA5140AT/C1,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA5140AT/C1,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA5140AT/C1,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA5140AT/C1,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA5140AT/C1,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: