Part Details for TDA5210XUMA1 by Infineon Technologies AG
Overview of TDA5210XUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA5210XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8747
|
Newark | Rf Receiver, 810-870Mhz, Tssop-28, Frequency Min:810Mhz, Frequency Max:870Mhz, Rf/If Modulation:Ask, Fsk, Sensitivity Dbm:-107Dbm, Data Rate:100Kbps, Receiving Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Infineon TDA5210XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | TDA5210 - Wireless Control Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 2145 |
|
$1.5500 / $1.8200 | Buy Now |
|
Chip Stock | 11504 |
|
RFQ | ||
DISTI #
2443526
|
element14 Asia-Pacific | RF RECEIVER, 810-870MHZ, TSSOP-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8251 / $2.7926 | Buy Now |
DISTI #
2443526RL
|
element14 Asia-Pacific | RF RECEIVER, 810-870MHZ, TSSOP-28 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8251 / $2.3235 | Buy Now |
DISTI #
2443526
|
Farnell | RF RECEIVER, 810-870MHZ, TSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.3970 / $4.4069 | Buy Now |
DISTI #
2443526RL
|
Farnell | RF RECEIVER, 810-870MHZ, TSSOP-28 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$2.3970 / $2.8839 | Buy Now |
|
Perfect Parts Corporation | 24454 |
|
RFQ | ||
|
Win Source Electronics | RF Receiver ASK/FSK 5V Automotive 28-Pin TSSOP T/R / IC LP FSK/ASK SHR P-TSSOP-28 | 141000 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for TDA5210XUMA1
TDA5210XUMA1 CAD Models
TDA5210XUMA1 Part Data Attributes
|
TDA5210XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5210XUMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO28, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TDA5210XUMA1
This table gives cross-reference parts and alternative options found for TDA5210XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5210XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000016384 | Telecom Circuit, | Infineon Technologies AG | TDA5210XUMA1 vs SP000016384 |