-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2692
|
Newark | Rf Receivers, -40 To 105Deg C, Tssop-28 Rohs Compliant: Yes |Infineon TDA5240XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2837 |
|
$3.3100 / $6.5000 | Buy Now |
DISTI #
TDA5240XUMA1CT-ND
|
DigiKey | RF RX ASK/FSK 300-320MHZ 28TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11974 In Stock |
|
$2.8066 / $4.4600 | Buy Now |
DISTI #
TDA5240XUMA1
|
Avnet Americas | Receiver ASK/FSK 3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: TDA5240XUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4802 | Buy Now |
DISTI #
726-TDA5240XUMA1
|
Mouser Electronics | RF Receiver Multi-Ch Quad-Config Recvr w/Digi B-band RoHS: Compliant | 2990 |
|
$3.0100 / $6.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
DISTI #
TDA5240XUMA1
|
Avnet Americas | Receiver ASK/FSK 3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: TDA5240XUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4802 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000 |
|
$4.7972 / $6.8495 | Buy Now |
|
Ameya Holding Limited | IC RCVR ASK/FSK MULTI QD 28TSSOP | 225 |
|
RFQ | |
DISTI #
TDA5240XUMA1
|
Avnet Americas | Receiver ASK/FSK 3.3V/5V 28-Pin TSSOP T/R - Tape and Reel (Alt: TDA5240XUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4802 | Buy Now |
DISTI #
SP000550860
|
EBV Elektronik | Receiver ASK/FSK 3.3V/5V 28-Pin TSSOP T/R (Alt: SP000550860) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA5240XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5240XUMA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TDA5240XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5240XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000550860 | Telecom Circuit, 1-Func, PDSO28, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | TDA5240XUMA1 vs SP000550860 |