Telecommunication Circuits
TDA5250
Infineon Technologies AG
Description: Telecom Circuit, 1-Func, PDSO38, PLASTIC, TSSOP-38

Overview of TDA5250 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for TDA5250 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
ComSIT USA Telecom Circuit, 1-Func, PDSO38 RoHS: Compliant Stock EU - 3000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for TDA5250 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA5250 by Infineon Technologies AG

TDA5250
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP38,.25,20
Pin Count
38
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP38,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TDA5250
    Infineon Technologies AG
    Telecom Circuit, 1-Func, PDSO38, PLASTIC, TSSOP-38
    VS

Related Parts for TDA5250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA5250 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA5250 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TDA5250 would you like to use for your alert(s)?
  • Please alert me when TDA5250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA5250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA5250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA5250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA5250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA5250 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: