Part Details for TDA6111Q/N4 by NXP Semiconductors
Overview of TDA6111Q/N4 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA6111Q/N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 1 CHANNEL(S), 1 FUNC, DMOS, PZFM9 | 173 |
|
$0.9450 / $1.7500 | Buy Now |
Part Details for TDA6111Q/N4
TDA6111Q/N4 CAD Models
TDA6111Q/N4 Part Data Attributes
|
TDA6111Q/N4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA6111Q/N4
NXP Semiconductors
IC 1 CHANNEL, VIDEO AMPLIFIER, PZFM9, PLASTIC, SOT-111, DIL-BENT-SIL, 9 PIN, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZFM | |
Package Description | PLASTIC, SOT-111, DIL-BENT-SIL, 9 PIN | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 16000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T9 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.2,.11,37TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 210 V | |
Supply Voltage-Min (Vsup) | 180 V | |
Surface Mount | NO | |
Technology | DMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |