Part Details for TDA6111Q/N4,112 by NXP Semiconductors
Overview of TDA6111Q/N4,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA6111Q/N4,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA6111Q/N4,112
|
Avnet Americas | Video Amplifier Single 1.6GHz 250V 9-Pin DBS9MPF - Rail/Tube (Alt: TDA6111Q/N4,112) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 376 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, DMOS, PZFM9 RoHS: Compliant Status: Obsolete Min Qty: 1 | 376 |
|
$2.9700 / $3.5000 | Buy Now |
Part Details for TDA6111Q/N4,112
TDA6111Q/N4,112 CAD Models
TDA6111Q/N4,112 Part Data Attributes
|
TDA6111Q/N4,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA6111Q/N4,112
NXP Semiconductors
IC 1 CHANNEL, VIDEO AMPLIFIER, PZFM9, PLASTIC, SOT-111, DIL-BENT-SIL, 9 PIN, Audio/Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZFM | |
Package Description | PLASTIC, SOT-111, DIL-BENT-SIL, 9 PIN | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 16000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T9 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.2,.11,37TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 210 V | |
Supply Voltage-Min (Vsup) | 180 V | |
Surface Mount | NO | |
Technology | DMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |