Part Details for TDA7052A/N2 by NXP Semiconductors
Overview of TDA7052A/N2 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA7052A/N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX3492
|
Newark | Ic, Audio Amplifier, 1.1W, Dip-8, Output Power X Channels @ Load:1.1W X 1 @ 8Ohm, Audio Amplifier Type:-, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Load Impedance:8Ohm Rohs Compliant: Yes |Nxp TDA7052A/N2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC, Amp, Audio, Vol Control 1W | 3580 |
|
RFQ | |
DISTI #
526198
|
element14 Asia-Pacific | IC, AMP, AUDIO, VOL CONTROL 1W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4299 / $0.9414 | Buy Now |
DISTI #
526198
|
Farnell | IC, AMP, AUDIO, VOL CONTROL 1W RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$0.8156 / $1.3301 | Buy Now |
Part Details for TDA7052A/N2
TDA7052A/N2 CAD Models
TDA7052A/N2 Part Data Attributes:
|
TDA7052A/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7052A/N2
NXP Semiconductors
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDIP8, DIP-8, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TDA7052A/N2
This table gives cross-reference parts and alternative options found for TDA7052A/N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7052A/N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7052BT | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, PLASTIC, SOT-96-1, 8 PIN, Audio Control IC | NXP Semiconductors | TDA7052A/N2 vs TDA7052BT |