Datasheets
TDA7052AT/N2 by: NXP Semiconductors

IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC

Part Details for TDA7052AT/N2 by NXP Semiconductors

Overview of TDA7052AT/N2 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for TDA7052AT/N2

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 231
RFQ
Chip 1 Exchange INSTOCK 1352
RFQ
Win Source Electronics IC AMP AUDIO 1.1W MONO AB 8SOIC 33000
  • 3 $16.9570
  • 3 $16.9570
  • 3 $16.9570
  • 8 $13.9140
  • 8 $13.9140
  • 8 $13.9140
$13.9140 / $16.9570 Buy Now

Part Details for TDA7052AT/N2

TDA7052AT/N2 CAD Models

TDA7052AT/N2 Part Data Attributes

TDA7052AT/N2 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TDA7052AT/N2 NXP Semiconductors IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SO-8, Audio Control IC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer NXP
Consumer IC Type VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.3%
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for TDA7052AT/N2

This table gives cross-reference parts and alternative options found for TDA7052AT/N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7052AT/N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDA7052AT-T IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, MINI, PLASTIC, SOT-96-1, 8 PIN, Audio Control IC NXP Semiconductors TDA7052AT/N2 vs TDA7052AT-T
TDA7052AT/N2,112 TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin NXP Semiconductors TDA7052AT/N2 vs TDA7052AT/N2,112
TDA7052AT/N2,118 TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin NXP Semiconductors TDA7052AT/N2 vs TDA7052AT/N2,118
Part Number Description Manufacturer Compare
TDA7052AT/N2,118 TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin NXP Semiconductors TDA7052AT/N2 vs TDA7052AT/N2,118
TDA7052AT-T IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, MINI, PLASTIC, SOT-96-1, 8 PIN, Audio Control IC NXP Semiconductors TDA7052AT/N2 vs TDA7052AT-T
TDA7052A IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT97-1, DIP-8, Audio Control IC NXP Semiconductors TDA7052AT/N2 vs TDA7052A
TDA7052BN IC VOLUME CONTROL CIRCUIT, PDIP8, Audio Control IC NXP Semiconductors TDA7052AT/N2 vs TDA7052BN
TDA7052A-T IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, SOT-97-1, DIP-8, Audio Control IC NXP Semiconductors TDA7052AT/N2 vs TDA7052A-T
TDA7052AT/N2,112 TDA7052A/AT - 1 W BTL mono audio amplifier with DC volume control SOIC 8-Pin NXP Semiconductors TDA7052AT/N2 vs TDA7052AT/N2,112

TDA7052AT/N2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7052AT/N2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7052AT/N2 by NXP Semiconductors

  • Please alert me when TDA7052AT/N2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA7052AT/N2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7052AT/N2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA7052AT/N2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7052AT/N2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7052AT/N2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: