Datasheets
TDA7052BT/N1,112 by: NXP Semiconductors

TDA7052B - Mono BTL audio amplifier with DC volume control SOIC 8-Pin

Part Details for TDA7052BT/N1,112 by NXP Semiconductors

Overview of TDA7052BT/N1,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for TDA7052BT/N1,112

Part # Distributor Description Stock Price Buy
DISTI # 70R9234
Newark Audio Amplifier, Ab, 550Mw, Soic-8, Output Power X Channels @ Load:1W X 1 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Load Impedance:8Ohm Rohs Compliant: Yes |Nxp TDA7052BT/N1,112 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for TDA7052BT/N1,112

TDA7052BT/N1,112 CAD Models

TDA7052BT/N1,112 Part Data Attributes

TDA7052BT/N1,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TDA7052BT/N1,112 NXP Semiconductors TDA7052B - Mono BTL audio amplifier with DC volume control SOIC 8-Pin
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description PLASTIC, SOT-96-1, 8 PIN
Pin Count 8
Manufacturer Package Code SOT96-1
Reach Compliance Code unknown
Samacsys Manufacturer NXP
Consumer IC Type VOLUME CONTROL CIRCUIT
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

TDA7052BT/N1,112 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7052BT/N1,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7052BT/N1,112 by NXP Semiconductors

  • Please alert me when TDA7052BT/N1,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA7052BT/N1,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7052BT/N1,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA7052BT/N1,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7052BT/N1,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7052BT/N1,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: