-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7056A - 3 W BTL mono audio output amplifier with DC volume control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9236
|
Newark | Audio Amplifier, Ab, 3.5W, Sip-9, Output Power X Channels @ Load:5.2W X 1 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 18V, Ic Case/Package:Sip, No. Of Pins:9Pins, Load Impedance:16Ohm Rohs Compliant: Yes |Nxp TDA7056A/N2,112 Min Qty: 1496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7056A/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056A/N2,112
NXP Semiconductors
TDA7056A - 3 W BTL mono audio output amplifier with DC volume control
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , SIP9,.1TB | |
Pin Count | 9 | |
Manufacturer Package Code | SOT110-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 36 dB | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PSFM-T9 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |