Part Details for TDA7057AQ/N2 by NXP Semiconductors
Results Overview of TDA7057AQ/N2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7057AQ/N2
TDA7057AQ/N2 CAD Models
TDA7057AQ/N2 Part Data Attributes
|
TDA7057AQ/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7057AQ/N2
NXP Semiconductors
IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PZFM13, PLASTIC, SOT-141, SIP-13, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SIP | |
Package Description | PLASTIC, SOT-141, SIP-13 | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PZIP-T13 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP13,.2,.2,67 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
TDA7057AQ/N2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TDA7057AQ/N2 is 4.5V to 18V.
-
To ensure stability, it's essential to follow the recommended PCB layout and component placement guidelines, and to use a bypass capacitor (e.g., 10uF) between the supply pins (VCC and GND) to filter out noise and prevent oscillation.
-
The maximum power dissipation of the TDA7057AQ/N2 is 1.4W, and it's essential to ensure proper heat sinking to prevent overheating.
-
Yes, the TDA7057AQ/N2 can be used as a headphone amplifier, but it's essential to consider the output power requirements and impedance matching to ensure optimal performance.
-
To protect the TDA7057AQ/N2 from ESD and overvoltage, it's recommended to use external protection components such as TVS diodes, zener diodes, or voltage regulators, and to follow proper PCB design and layout guidelines.