-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 W + 7 W dual bridge amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3467
|
Newark | Audio |Stmicroelectronics TDA7266 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7266
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7266) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.6023 / $2.7616 | Buy Now |
|
STMicroelectronics | 7 W + 7 W dual bridge amplifier RoHS: Compliant Min Qty: 1 | 448 |
|
$3.2000 / $6.1700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 24857 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
DISTI #
TDA7266
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube (Alt: TDA7266) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 400 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
TDA7266
|
EBV Elektronik | Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube (Alt: TDA7266) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | EBV - 250 |
|
Buy Now | |
|
LCSC | Dual Channel 7Wx28 MultiwAtt-15 Audio Amplifiers ROHS | 5 |
|
$3.6357 / $4.8905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7266
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7266
STMicroelectronics
7 W + 7 W dual bridge amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 15 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA7266S | STMicroelectronics | Check for Price | 5W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | TDA7266 vs TDA7266S |
TDA7266M | STMicroelectronics | Check for Price | 7 W mono bridge amplifier | TDA7266 vs TDA7266M |
TDA7295V | STMicroelectronics | Check for Price | 80W, 1 CHANNEL, AUDIO AMPLIFIER, PZMA15, MULTIWATT-15 | TDA7266 vs TDA7295V |
TDA7296V | STMicroelectronics | Check for Price | 60W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | TDA7266 vs TDA7296V |
TDA7266MA | STMicroelectronics | Check for Price | 7W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM9, SIP-9 | TDA7266 vs TDA7266MA |