-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 100 W DMOS audio amplifier with mute and standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8882-5-ND
|
DigiKey | IC AMP AB MONO 100W 15MULTIWATT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2531 In Stock |
|
$5.9045 / $10.4100 | Buy Now |
DISTI #
TDA7294HS
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT H Tube - Rail/Tube (Alt: TDA7294HS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.6512 / $6.4306 | Buy Now |
DISTI #
14T6531
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT H Tube - Bulk (Alt: 14T6531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 152 Partner Stock |
|
$8.9400 / $11.9700 | Buy Now |
DISTI #
511-TDA7294HS
|
Mouser Electronics | Audio Amplifiers 100 V, 100 W DMOS audio amplifier with mute and standby RoHS: Compliant | 1843 |
|
$5.9000 / $10.4100 | Buy Now |
|
STMicroelectronics | 100 V, 100 W DMOS audio amplifier with mute and standby RoHS: Compliant Min Qty: 1 | 1843 |
|
$5.9600 / $10.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.2900 | Buy Now |
DISTI #
TDA7294HS
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT H Tube - Rail/Tube (Alt: TDA7294HS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.6512 / $6.4306 | Buy Now |
DISTI #
14T6531
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT H Tube - Bulk (Alt: 14T6531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 152 Partner Stock |
|
$8.9400 / $11.9700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 100W AB MULTIWATT15 | 4164 |
|
RFQ | |
DISTI #
TDA7294HS
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT H Tube - Rail/Tube (Alt: TDA7294HS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.6512 / $6.4306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7294HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7294HS
STMicroelectronics
100 V, 100 W DMOS audio amplifier with mute and standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15H,.1,.8TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7294HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7294HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-TDA7294V | 100W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, ROHS COMPLIANT, MULTIWATT-15 | STMicroelectronics | TDA7294HS vs E-TDA7294V |