Part Details for TDA7370BV by STMicroelectronics
Overview of TDA7370BV by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7370BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6.5 W, 4 CHANNEL, AUDIO AMPLIFIER, 15 Pin Plastic ZIP | 2246 |
|
$1.4175 / $4.0500 | Buy Now |
Part Details for TDA7370BV
TDA7370BV CAD Models
TDA7370BV Part Data Attributes
|
TDA7370BV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7370BV
STMicroelectronics
6.5W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT V-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 6.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |