-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 42 W quad bridge car radio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7359
|
Newark | Audio Power |Stmicroelectronics TDA7388A RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11755-5-ND
|
DigiKey | IC AMP AB QUAD 42W 27FLEXIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
349 In Stock |
|
$2.6816 / $6.9100 | Buy Now |
DISTI #
TDA7388A
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 27W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7388A) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.5996 / $2.7156 | Buy Now |
DISTI #
511-TDA7388A
|
Mouser Electronics | Audio Amplifiers 4 x 42W Quad Bridge Car-Radio Amplifier RoHS: Compliant | 362 |
|
$2.6800 / $4.0400 | Buy Now |
|
STMicroelectronics | 4 x 42 W quad bridge car radio amplifier RoHS: Compliant Min Qty: 1 | 362 |
|
$2.6300 / $3.9600 | Buy Now |
|
Future Electronics | TDA7388A Series 18 V 4 x 42 W Quad Bridge Car Radio Amplifier - FLEXIWATT-27 RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 17 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.6300 / $2.9400 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Quest Components | 198 |
|
$4.7390 / $7.6848 | Buy Now | |
DISTI #
TDA7388A
|
TME | IC: audio amplifier, Pout: 42W, 28VDC, Ch: 4, Amp.class: AB, 4Ω Min Qty: 1 | 0 |
|
$4.0100 / $5.9000 | RFQ |
DISTI #
TDA7388A
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 27W Class-AB 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube (Alt: TDA7388A) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7388A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7388A
STMicroelectronics
4 x 42 W quad bridge car radio amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP27,.16,.16,40 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T27 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Power-Nom | 27 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7388A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7388A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8591J/N1,112 | IC 47 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA7388A vs TDA8591J/N1,112 |
TDA7562 | MULTIFUNCTION QUAD POWER AMPLIFIER WITH BUILT-IN DIAGNOSTICS FEATURES | STMicroelectronics | TDA7388A vs TDA7562 |
TDA7850A | Quad BTP output with HSD, offset detection , stand-by and mute inputs | STMicroelectronics | TDA7388A vs TDA7850A |
TDA7851A | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | TDA7388A vs TDA7851A |
TDA7562B | 4 x 46 W multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7388A vs TDA7562B |