-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 W bridge car radio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7833
|
Newark | Amplifier, Class Ab, 40W, Multiwatt11, Output Power X Channels @ Load:45W X 1 @ 3.2Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Multiwatt11, No. Of Pins:11Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA7391 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1639 |
|
$3.6800 / $5.8900 | Buy Now |
DISTI #
497-2176-5-ND
|
DigiKey | IC AMP AB MONO 45W 11MULTIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1298 In Stock |
|
$2.7041 / $5.3900 | Buy Now |
DISTI #
TDA7391
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 32W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7391) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.6270 / $2.9893 | Buy Now |
DISTI #
511-TDA7391
|
Mouser Electronics | Audio Amplifiers 35W Bridge Amplifier RoHS: Compliant | 209 |
|
$2.7000 / $5.5000 | Buy Now |
DISTI #
E02:0323_00213752
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 32W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2253 | Europe - 300 |
|
$2.6529 / $4.6507 | Buy Now |
DISTI #
V36:1790_06568242
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 32W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 | Americas - 46 |
|
$2.4650 / $3.6200 | Buy Now |
|
STMicroelectronics | 35 W bridge car radio amplifier RoHS: Compliant Min Qty: 1 | 209 |
|
$3.2100 / $5.3900 | Buy Now |
|
Future Electronics | 1-Channel (Mono) 18 V 35 W Bridge Amplifier for Car Radio - MULTIWATT-11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.7800 / $3.0700 | Buy Now |
DISTI #
78394255
|
Verical | Audio Amp Speaker 1-CH Mono 32W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 300 |
|
$2.6407 / $4.6292 | Buy Now |
DISTI #
65107848
|
Verical | Audio Amp Speaker 1-CH Mono 32W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 46 |
|
$2.4650 / $3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7391
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7391
STMicroelectronics
35 W bridge car radio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Power-Nom | 32 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |