Part Details for TDA7391LVPDUTR by STMicroelectronics
Overview of TDA7391LVPDUTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7391LVPDUTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7391LVPDUTR-ND
|
DigiKey | IC AMP AB MONO 45W POWERSO-20 Lead time: 98 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TDA7391LVPDUTR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 45W Class-AB 20-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: TDA7391LVPDUTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
TDA7391LVPDUTR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 45W Class-AB 20-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: TDA7391LVPDUTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |
Part Details for TDA7391LVPDUTR
TDA7391LVPDUTR CAD Models
TDA7391LVPDUTR Part Data Attributes:
|
TDA7391LVPDUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7391LVPDUTR
STMicroelectronics
Differential input, single BTL output power amplifier with st-by, clip detection and start stop compatibility
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HSOP, SOP20,.56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Power-Nom | 32 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for TDA7391LVPDUTR
This table gives cross-reference parts and alternative options found for TDA7391LVPDUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7391LVPDUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7391LVPDTR | 40 W bridge car radio amplifier with low voltage operation | STMicroelectronics | TDA7391LVPDUTR vs TDA7391LVPDTR |
TDA7391LV | 40 W bridge car radio amplifier with low voltage operation | STMicroelectronics | TDA7391LVPDUTR vs TDA7391LV |
TDA7391LVPDU | Differential input, single BTL output power amplifier with st-by, clip detection and start stop compatibility | STMicroelectronics | TDA7391LVPDUTR vs TDA7391LVPDU |
TDA7391LVPD | 40 W bridge car radio amplifier with low voltage operation | STMicroelectronics | TDA7391LVPDUTR vs TDA7391LVPD |