-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT V-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 30W, 2 CHANNEL(S), 1 FUNC, BIPOLAR, PZFM15 | 10 |
|
$4.5000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7393
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7393
STMicroelectronics
30W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT V-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 32 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 13.2 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA7393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4753T | 11.8W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, TO-220, 15 PIN | Texas Instruments | TDA7393 vs LM4753T |
LM4753T | IC 11.8 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA7393 vs LM4753T |
TDA7374BV | 21W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, ROHS COMPLIANT, MULTIWATT-15 | STMicroelectronics | TDA7393 vs TDA7374BV |
TDA7376B | 2 x 35 W Power amplifier for car radio | STMicroelectronics | TDA7393 vs TDA7376B |