-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20W+20W dual BTL class-D audio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18291-1-ND
|
DigiKey | IC AMP D STEREO 20W POWERSSO-36 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
950 In Stock |
|
$2.1158 / $4.4900 | Buy Now |
DISTI #
TDA7491HVU13TR
|
Avnet Americas | Audio Amplifier Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO T/R - Tape and Reel (Alt: TDA7491HVU13TR) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8000 Partner Stock |
|
$2.4522 / $2.6833 | Buy Now |
DISTI #
TDA7491HVU13TR
|
Avnet Americas | Audio Amplifier Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO T/R - Tape and Reel (Alt: TDA7491HVU13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0468 / $2.2397 | Buy Now |
DISTI #
511-TDA7491HVU13TR
|
Mouser Electronics | Audio Amplifiers 20W+20W dual BTL class-D audio amplifier RoHS: Compliant | 917 |
|
$2.0900 / $3.8700 | Buy Now |
|
STMicroelectronics | 20W+20W dual BTL class-D audio amplifier RoHS: Compliant Min Qty: 1 | 917 |
|
$2.5500 / $3.7900 | Buy Now |
|
Future Electronics | TDA749 Series 18 V 20 W + 20 W Dual BTL Class-D Audio Amplifier - PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$2.0700 | Buy Now |
|
Future Electronics | TDA749 Series 18 V 20 W + 20 W Dual BTL Class-D Audio Amplifier - PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.0700 | Buy Now |
DISTI #
66352804
|
Verical | Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 1000 |
|
$1.7100 / $1.8680 | Buy Now |
|
Rochester Electronics | TDA7491 - 80 W plus 80 W Dual BTL class-D Audio RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$2.5000 / $2.9400 | Buy Now |
DISTI #
TDA7491HVU13TR
|
Avnet Silica | (Alt: TDA7491HVU13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7491HVU13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7491HVU13TR
STMicroelectronics
20W+20W dual BTL class-D audio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 32 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |