-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-watt mono BTL class-D audio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2953
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics TDA7498MVTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1005 |
|
$3.0500 / $5.2100 | Buy Now |
DISTI #
497-19696-1-ND
|
DigiKey | IC AMP D MONO 100W POWERSSO36 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1179 In Stock |
|
$2.8498 / $5.6800 | Buy Now |
DISTI #
TDA7498MVTR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 100W Class-D 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: TDA7498MVTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7686 / $3.1504 | Buy Now |
DISTI #
511-TDA7498MVTR
|
Mouser Electronics | Audio Amplifiers 100W mono BTL Class-D Audio Amp RoHS: Compliant | 1979 |
|
$2.8400 / $4.4500 | Buy Now |
|
STMicroelectronics | 100-watt mono BTL class-D audio amplifier RoHS: Compliant Min Qty: 1 | 1979 |
|
$2.9400 / $4.3600 | Buy Now |
|
Future Electronics | POWERSSO-36 SLUG UP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$2.7900 | Buy Now |
|
Future Electronics | POWERSSO-36 SLUG UP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 800 |
|
$2.4000 / $6.0000 | Buy Now | |
DISTI #
TDA7498MVTR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 100W Class-D 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: TDA7498MVTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7686 / $3.1504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7498MVTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7498MVTR
STMicroelectronics
100-watt mono BTL class-D audio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 37.6 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 39 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA7498MVTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7498MVTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7498MV | 100-watt mono BTL class-D audio amplifier | STMicroelectronics | TDA7498MVTR vs TDA7498MV |