Part Details for TDA7499 by STMicroelectronics
Overview of TDA7499 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for TDA7499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 45 |
|
$4.4070 / $10.1700 | Buy Now |
|
Sense Electronic Company Limited | ZIP | 615 |
|
RFQ |
Part Details for TDA7499
TDA7499 CAD Models
TDA7499 Part Data Attributes
|
TDA7499
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7499
STMicroelectronics
6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP11,.2,.17,67TB | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 15 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 80 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7499
This table gives cross-reference parts and alternative options found for TDA7499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7269A | 2 x 14W stereo amplifier with mute and standby | STMicroelectronics | TDA7499 vs TDA7269A |
TDA7269ASA | 14W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7499 vs TDA7269ASA |
TPA3116D2QDADRQ1 | Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125 | Texas Instruments | TDA7499 vs TPA3116D2QDADRQ1 |
TPA3118D2DAPR | 30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85 | Texas Instruments | TDA7499 vs TPA3118D2DAPR |
TDA7269SA | 10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7499 vs TDA7269SA |
TPA3118D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85 | Texas Instruments | TDA7499 vs TPA3118D2DAP |
LM4734TA | 20W, 3 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, TO-220, 27 PIN | Texas Instruments | TDA7499 vs LM4734TA |
TDA7265SA | 18W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7499 vs TDA7265SA |
TDA7263M | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA7499 vs TDA7263M |
TPA3156D2DAD | 70-W stereo, 140-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7499 vs TPA3156D2DAD |