Datasheets
TDA7529TR by: STMicroelectronics

SPECIALTY ANALOG CIRCUIT, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-64

Part Details for TDA7529TR by STMicroelectronics

Overview of TDA7529TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for TDA7529TR

TDA7529TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA7529TR Part Data Attributes

TDA7529TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA7529TR STMicroelectronics SPECIALTY ANALOG CIRCUIT, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFP
Package Description HLFQFP,
Pin Count 64
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PQFP-G64
Length 10 mm
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.35 V
Supply Voltage-Min (Vsup) 4.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm

TDA7529TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7529TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7529TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of TDA7529TR would you like to use for your alert(s)?
  • Please alert me when TDA7529TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA7529TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7529TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA7529TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7529TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7529TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: