-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 51 W quad bridge car radio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7839
|
Newark | Audio Amplifier, Type Ab, 80W, Flexiwatt, Output Power X Channels @ Load:80W X 4 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:4Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Flexiwatt, No. Of Pins:25Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA7560H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.0800 | Buy Now |
DISTI #
497-11757-5-ND
|
DigiKey | IC AMP AB QUAD 80W 25FLEXIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
358 In Stock |
|
$7.7265 / $12.2000 | Buy Now |
DISTI #
45AC7839
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 55W Class-AB 25-Pin(25+Tab) FLEXIWATT(Horizontal) Tube - Bulk (Alt: 45AC7839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$12.0200 / $15.0500 | Buy Now |
DISTI #
TDA7560H
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 55W Class-AB 25-Pin(25+Tab) FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7560H) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.3411 / $9.9247 | Buy Now |
DISTI #
511-TDA7560H
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant | 355 |
|
$7.7200 / $12.2000 | Buy Now |
|
STMicroelectronics | 4 x 51 W quad bridge car radio amplifier RoHS: Compliant Min Qty: 1 | 355 |
|
$7.5700 / $11.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks | 0 |
|
$7.0200 | Buy Now |
|
ComSIT USA | 4 X 51 WATT QUAD BRIDGE CAR RADIO AMPLIFIER 4 Func, BCDMOS, PZFM25 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TDA7560H
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 55W Class-AB 25-Pin(25+Tab) FLEXIWATT(Horizontal) Tube (Alt: TDA7560H) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days | Silica - 85 |
|
Buy Now | |
DISTI #
TDA7560H
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 55W Class-AB 25-Pin(25+Tab) FLEXIWATT(Horizontal) Tube (Alt: TDA7560H) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7560H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7560H
STMicroelectronics
4 x 51 W quad bridge car radio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PZFM-T25 | |
Number of Functions | 4 | |
Number of Terminals | 25 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 320 mA | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7560H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7560H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7564BPDTR | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | TDA7560H vs TDA7564BPDTR |
TDA7566 | Intelligent quad BTL output with full I2C diagnostics | STMicroelectronics | TDA7560H vs TDA7566 |
E-TDA7566 | 4 x 40 W multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7560H vs E-TDA7566 |
TDA7563BPDTR | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7560H vs TDA7563BPDTR |
TDA7851F | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | TDA7560H vs TDA7851F |
LV47002P | Audio Amplifier, 48W, 4 Channel(s), 1 Func, HZIP-25 | SANYO Electric Co Ltd | TDA7560H vs LV47002P |
TDA7563B | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7560H vs TDA7563B |
TDA7388 | 4 x 45 W quad bridge car radio amplifier | STMicroelectronics | TDA7560H vs TDA7388 |
LA47516 | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | SANYO Electric Co Ltd | TDA7560H vs LA47516 |
LV47004P | Audio Amplifier, 41W, 4 Channel(s), 1 Func, PZFM25, HZIP-25 | SANYO Electric Co Ltd | TDA7560H vs LV47004P |