Part Details for TDA7563ASMTR by STMicroelectronics
Overview of TDA7563ASMTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7563ASMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7841
|
Newark | Audio Amplifier, Type Ab, 28W, Flexiwatt, Output Power X Channels @ Load:75W X 4 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:4Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Flexiwatt, No. Of Pins:27Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA7563ASMTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29 |
|
$6.0300 | Buy Now |
DISTI #
55R7393
|
Newark | Audio Power |Stmicroelectronics TDA7563ASMTR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TDA7563ASMTR-ND
|
DigiKey | IC AMP AB QUAD 75W 27FLEXIWATT Min Qty: 300 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5702 / $9.1613 | Buy Now |
DISTI #
TDA7563ASMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-AB 28-Pin(27+Tab) Flexiwatt SMD T/R - Tape and Reel (Alt: TDA7563ASMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.6369 / $8.6902 | Buy Now |
DISTI #
45AC7841
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-AB 28-Pin(27+Tab) Flexiwatt SMD T/R - Product that comes on tape, but is not reeled (Alt: 45AC7841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$13.4600 / $16.1100 | Buy Now |
DISTI #
511-TDA7563ASMTR
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant | 276 |
|
$8.5200 / $13.2700 | Buy Now |
|
STMicroelectronics | 4 x 50 W power amplifier with high efficiency and built-in I2C diagnostic RoHS: Compliant Min Qty: 1 | 276 |
|
$8.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$7.1400 | Buy Now |
|
Quest Components | 50W, 4 CHANNEL(S), 1 FUNC, BCDMOS | 200 |
|
$6.1583 / $10.7100 | Buy Now |
DISTI #
TDA7563ASMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-AB 28-Pin(27+Tab) Flexiwatt SMD T/R - Tape and Reel (Alt: TDA7563ASMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.6369 / $8.6902 | Buy Now |
Part Details for TDA7563ASMTR
TDA7563ASMTR CAD Models
TDA7563ASMTR Part Data Attributes
|
TDA7563ASMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7563ASMTR
STMicroelectronics
4 x 50 W power amplifier with high efficiency and built-in I<sup>2</sup>C diagnostic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Power-Nom | 50 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.08,.7 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA7563ASMTR
This table gives cross-reference parts and alternative options found for TDA7563ASMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7563ASMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7563ASM | 4 x 50 W power amplifier with high efficiency and built-in I2C diagnostic | STMicroelectronics | TDA7563ASMTR vs TDA7563ASM |