-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W multifunction quad power amplifier with built-in diagnostics feature
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7395
|
Newark | Audio Power |Stmicroelectronics TDA7563BH Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TDA7563BH-ND
|
DigiKey | IC AMP AB QUAD 75W 27FLEXIWATT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
171 In Stock |
|
$6.6143 / $11.6600 | Buy Now |
DISTI #
TDA7563BH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-AB 27-Pin FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7563BH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-TDA7563BH
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant | 255 |
|
$6.5900 / $11.6600 | Buy Now |
|
STMicroelectronics | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature RoHS: Compliant Min Qty: 1 | 255 |
|
$6.4800 / $11.4300 | Buy Now |
|
Future Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 Container: Tube | 0Tube |
|
$6.4800 / $6.5300 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 530 |
|
$12.4722 / $15.2100 | Buy Now |
|
Quest Components | 50 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27 | 244 |
|
$14.5763 / $16.4775 | Buy Now |
DISTI #
TDA7563BH
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-AB 27-Pin FLEXIWATT(Horizontal) Tube - Rail/Tube (Alt: TDA7563BH) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7563BH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7563BH
STMicroelectronics
4 x 50 W multifunction quad power amplifier with built-in diagnostics feature
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7563BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7563BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7563BPD | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7563BH vs TDA7563BPD |
TDA7564BPD | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | TDA7563BH vs TDA7564BPD |
TDA7564 | 46W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | TDA7563BH vs TDA7564 |
TDA7388 | 4 x 45 W quad bridge car radio amplifier | STMicroelectronics | TDA7563BH vs TDA7388 |
TDA7566 | Intelligent quad BTL output with full I2C diagnostics | STMicroelectronics | TDA7563BH vs TDA7566 |
TDA7564B | 4 x 50W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7563BH vs TDA7564B |
TDA7563B | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7563BH vs TDA7563B |
LA47516 | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | SANYO Electric Co Ltd | TDA7563BH vs LA47516 |
LA47512 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | SANYO Electric Co Ltd | TDA7563BH vs LA47512 |
E-TDA7386 | Quad BTL output power amplifier with stand-by and mute inputs | STMicroelectronics | TDA7563BH vs E-TDA7386 |