Part Details for TDA7564 by STMicroelectronics
Overview of TDA7564 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$23.4000 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | 13 |
|
$25.3500 | Buy Now | |
|
Quest Components | 272 |
|
$36.2700 / $46.8000 | Buy Now | |
|
Chip1Cloud | MULTIFUNCTION QUAD POWER AMPLIFIER WITH BUILT-IN DIAGNOSTICS FEATURES | IC AMP AUDIO PWR 72W 25FLEXIWATT | 9700 |
|
RFQ |
Part Details for TDA7564
TDA7564 CAD Models
TDA7564 Part Data Attributes
|
TDA7564
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7564
STMicroelectronics
46W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T25 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 46 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7564
This table gives cross-reference parts and alternative options found for TDA7564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA47512 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | SANYO Electric Co Ltd | TDA7564 vs LA47512 |
E-TDA7386 | Quad BTL output power amplifier with stand-by and mute inputs | STMicroelectronics | TDA7564 vs E-TDA7386 |
E-TDA7384A | 4 x 46 W quad bridge car radio amplifier | STMicroelectronics | TDA7564 vs E-TDA7384A |
TDA7560H | 4 x 51 W quad bridge car radio amplifier | STMicroelectronics | TDA7564 vs TDA7560H |
TDA7854 | 48W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | TDA7564 vs TDA7854 |
LA47516 | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | SANYO Electric Co Ltd | TDA7564 vs LA47516 |
LA4743A | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, PZFM25, HZIP-25 | SANYO Electric Co Ltd | TDA7564 vs LA4743A |
TDA7566 | Intelligent quad BTL output with full I2C diagnostics | STMicroelectronics | TDA7564 vs TDA7566 |
E-TDA7566 | 4 x 40 W multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7564 vs E-TDA7566 |
TDA7388 | 4 x 45 W quad bridge car radio amplifier | STMicroelectronics | TDA7564 vs TDA7388 |