-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50W multifunction quad power amplifier with built-in diagnostics feature
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7842
|
Newark | Audio Amplifier, Type Ab, 28W, Flexiwatt, Output Power X Channels @ Load:75W X 4 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:4Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Flexiwatt, No. Of Pins:25Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA7564B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$8.8600 / $10.0400 | Buy Now |
DISTI #
84AC3005
|
Newark | Abd Audio & Power Rohs Compliant: Yes |Stmicroelectronics TDA7564B Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $10.5300 | Buy Now |
DISTI #
497-19699-ND
|
DigiKey | IC AMP AB QUAD 75W 25FLEXIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
337 In Stock |
|
$8.5069 / $11.5300 | Buy Now |
DISTI #
V79:2366_17781942
|
Arrow Electronics | Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1309 | Americas - 62 |
|
$4.6370 | Buy Now |
|
STMicroelectronics | 4 x 50W multifunction quad power amplifier with built-in diagnostics feature RoHS: Compliant Min Qty: 1 | 384 |
|
$6.6500 / $7.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$6.6300 | Buy Now |
DISTI #
36156056
|
Verical | Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube Min Qty: 7 Package Multiple: 1 | Americas - 84 |
|
$10.2027 / $11.1450 | Buy Now |
DISTI #
26113412
|
Verical | Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube Min Qty: 2 Package Multiple: 1 Date Code: 1309 | Americas - 62 |
|
$4.6370 | Buy Now |
DISTI #
TDA7564B
|
TME | IC: audio amplifier, Pout: 72W, I2C, 8÷18VDC, Ch: 4, Amp.class: AB Min Qty: 1 | 0 |
|
$10.3500 / $15.5300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 641 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7564B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7564B
STMicroelectronics
4 x 50W multifunction quad power amplifier with built-in diagnostics feature
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 50 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TDA7564B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7564B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA47512 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | SANYO Electric Co Ltd | TDA7564B vs LA47512 |
E-TDA7386 | Quad BTL output power amplifier with stand-by and mute inputs | STMicroelectronics | TDA7564B vs E-TDA7386 |
E-TDA7384A | 4 x 46 W quad bridge car radio amplifier | STMicroelectronics | TDA7564B vs E-TDA7384A |
TDA7560H | 4 x 51 W quad bridge car radio amplifier | STMicroelectronics | TDA7564B vs TDA7560H |
TDA7854 | 48W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | TDA7564B vs TDA7854 |
TDA7564 | 46W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | STMicroelectronics | TDA7564B vs TDA7564 |
LA47516 | Audio Amplifier, 29W, 4 Channel(s), 1 Func, Bipolar, ZIP-25 | SANYO Electric Co Ltd | TDA7564B vs LA47516 |
LA4743A | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, PZFM25, HZIP-25 | SANYO Electric Co Ltd | TDA7564B vs LA4743A |
TDA7566 | Intelligent quad BTL output with full I2C diagnostics | STMicroelectronics | TDA7564B vs TDA7566 |
E-TDA7566 | 4 x 40 W multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7564B vs E-TDA7566 |