Part Details for TDA7566 by STMicroelectronics
Overview of TDA7566 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7566
TDA7566 CAD Models
TDA7566 Part Data Attributes
|
TDA7566
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7566
STMicroelectronics
Intelligent quad BTL output with full I<sup>2</sup>C diagnostics
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T25 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 60 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA7566
This table gives cross-reference parts and alternative options found for TDA7566. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7566, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA47512 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | SANYO Electric Co Ltd | TDA7566 vs LA47512 |
TDA7564BPDTR | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | STMicroelectronics | TDA7566 vs TDA7564BPDTR |
TDA7564B | 4 x 50W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7566 vs TDA7564B |
LV47002P | Audio Amplifier, 48W, 4 Channel(s), 1 Func, HZIP-25 | SANYO Electric Co Ltd | TDA7566 vs LV47002P |
TDA7560H | 4 x 51 W quad bridge car radio amplifier | STMicroelectronics | TDA7566 vs TDA7560H |
E-TDA7566 | 4 x 40 W multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7566 vs E-TDA7566 |
TDA7851F | 4 x 48 W MOSFET quad bridge power amplifier | STMicroelectronics | TDA7566 vs TDA7851F |
TDA7563B | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | STMicroelectronics | TDA7566 vs TDA7563B |
TDA7388 | 4 x 45 W quad bridge car radio amplifier | STMicroelectronics | TDA7566 vs TDA7388 |
TDA7854 | 48W, 4 CHANNEL, AUDIO AMPLIFIER, ZFM25, ROHS COMPLIANT, FLEXIWATT-25 | STMicroelectronics | TDA7566 vs TDA7854 |