Part Details for TDA7802SMTR by STMicroelectronics
Overview of TDA7802SMTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7802SMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2957
|
Newark | Audio Power Amp, Ab, -40 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics TDA7802SMTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 526 |
|
$10.2100 / $14.2100 | Buy Now |
DISTI #
55X3720
|
Newark | Audio Power |Stmicroelectronics TDA7802SMTR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19701-1-ND
|
DigiKey | IC AMP D QUAD 72W 27FLEXIWATT Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
295 In Stock |
|
$8.0386 / $11.6400 | Buy Now |
DISTI #
TDA7802SMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 27-Pin Flexiwatt(SMD) T/R - Tape and Reel (Alt: TDA7802SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.1631 / $8.1512 | Buy Now |
DISTI #
511-TDA7802SMTR
|
Mouser Electronics | Audio Amplifiers High efficiency digital input quad power amplifier built-in diagnostics features RoHS: Compliant | 212 |
|
$8.0300 / $11.6400 | Buy Now |
|
STMicroelectronics | High efficiency digital input quad power amplifier with built-in diagnostics features, ", start stop", compatible RoHS: Compliant Min Qty: 1 | 212 |
|
$8.2800 / $11.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$6.7000 | Buy Now |
DISTI #
TDA7802SMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 27-Pin Flexiwatt(SMD) T/R - Tape and Reel (Alt: TDA7802SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.1631 / $8.1512 | Buy Now |
|
Ameya Holding Limited | 1033 |
|
RFQ | ||
DISTI #
TDA7802SMTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 77W Class-SB 27-Pin Flexiwatt(SMD) T/R - Tape and Reel (Alt: TDA7802SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.1631 / $8.1512 | Buy Now |
Part Details for TDA7802SMTR
TDA7802SMTR CAD Models
TDA7802SMTR Part Data Attributes
|
TDA7802SMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7802SMTR
STMicroelectronics
High efficiency digital input quad power amplifier with built-in diagnostics features, ?start stop? compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | OUTLINE FW 27 SMD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |