Part Details for TDA8002C/CD-T by NXP Semiconductors
Overview of TDA8002C/CD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8002C/CD-T
TDA8002C/CD-T CAD Models
TDA8002C/CD-T Part Data Attributes
|
TDA8002C/CD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8002C/CD-T
NXP Semiconductors
IC SPECIALTY MICROPROCESSOR CIRCUIT, PDSO28, 7.50 MM, PLASTIC, SO-28, Microprocessor IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for TDA8002C/CD-T
This table gives cross-reference parts and alternative options found for TDA8002C/CD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8002C/CD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8002C/CD | IC SPECIALTY MICROPROCESSOR CIRCUIT, PDSO28, 7.50 MM, PLASTIC, SO-28, Microprocessor IC:Other | NXP Semiconductors | TDA8002C/CD-T vs TDA8002C/CD |
TDA8002CT/A/C1,512 | TDA8002CT | NXP Semiconductors | TDA8002C/CD-T vs TDA8002CT/A/C1,512 |
TDA8002CT/A/C1,518 | TDA8002CT | NXP Semiconductors | TDA8002C/CD-T vs TDA8002CT/A/C1,518 |