Part Details for TDA8026ET/C3K by NXP Semiconductors
Overview of TDA8026ET/C3K by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Telecommunications
Price & Stock for TDA8026ET/C3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4266
|
Newark | Multiple Smart Card Slot Interface/Tray Rohs Compliant: Yes |Nxp TDA8026ET/C3K Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA8026ET/C3K-ND
|
DigiKey | IC INTERFACE SPECIALIZED 64TFBGA Min Qty: 2080 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$3.2901 | Buy Now |
DISTI #
TDA8026ET/C3K
|
Avnet Americas | TDA8026ET/C3/TFBGA64/STANDARD - Trays (Alt: TDA8026ET/C3K) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 2080 Container: Tray | 0 |
|
$3.0571 / $3.5081 | Buy Now |
DISTI #
771-TDA8026ET/C3K
|
Mouser Electronics | Interface - Specialized Multiple smart card slot interface RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 2080 Container: Tray | 0Tray |
|
$3.0600 | Buy Now |
DISTI #
TDA8026ET/C3K
|
Avnet Americas | TDA8026ET/C3/TFBGA64/STANDARD - Trays (Alt: TDA8026ET/C3K) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 2080 Container: Tray | 0 |
|
$3.0571 / $3.5081 | Buy Now |
DISTI #
TDA8026ET/C3K
|
Avnet Americas | TDA8026ET/C3/TFBGA64/STANDARD - Trays (Alt: TDA8026ET/C3K) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 2080 Container: Tray | 0 |
|
$3.0571 / $3.5081 | Buy Now |
Part Details for TDA8026ET/C3K
TDA8026ET/C3K CAD Models
TDA8026ET/C3K Part Data Attributes
|
TDA8026ET/C3K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8026ET/C3K
NXP Semiconductors
TDA8026 - Multiple smart card slot interface BGA 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT1073-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |